E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DIN Rail Power Relay, 12V dc Coil, 30A Switching Current, DPST

RS Stock No.: 124-0197Brand: Schneider ElectricManufacturers Part No.: RPF2AJDDistrelec Article No.: 30422034
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

33.7mm

Coil Resistance

86Ω

Better World Product (Find out more)

Yes

Height

68.5mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, IEC, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RP

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

39.1mm

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

840 W

Country of Origin

China

Product details

RPF Series

RPF series plug-in power relays with two holes for optional panel mounting.

30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.85

€ 18.85 Each (ex VAT)

€ 22.43

€ 22.43 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 12V dc Coil, 30A Switching Current, DPST

€ 18.85

€ 18.85 Each (ex VAT)

€ 22.43

€ 22.43 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 12V dc Coil, 30A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

33.7mm

Coil Resistance

86Ω

Better World Product (Find out more)

Yes

Height

68.5mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, IEC, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RP

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

39.1mm

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

840 W

Country of Origin

China

Product details

RPF Series

RPF series plug-in power relays with two holes for optional panel mounting.

30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more