E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 15A Switching Current, DPDT

RS Stock No.: 828-3130Brand: Schneider ElectricManufacturers Part No.: RPM22P7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

15 kΩ

Coil Power

1.2W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

27mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

46mm

Maximum Switching Power AC

3.75 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 15A Switching Current, DPDT

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 15A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

15 kΩ

Coil Power

1.2W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

27mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

46mm

Maximum Switching Power AC

3.75 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more