E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load

RS Stock No.: 256-4769Brand: Schneider ElectricManufacturers Part No.: RUMF21JD
brand-logo

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Plug In

Series

Harmony Relay RUM

Load Current Rating

10A

Minimum Input Voltage

12V

Maximum Input Voltage

12V dc

Switching Voltage

250V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load

P.O.A.

Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Plug In

Series

Harmony Relay RUM

Load Current Rating

10A

Minimum Input Voltage

12V

Maximum Input Voltage

12V dc

Switching Voltage

250V

Country of Origin

China