E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 139-640Brand: Schneider ElectricManufacturers Part No.: RUMF2AB2P7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

7.2 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

China

Product details

RUM Series Universal Relays with LED and Faston Tabs

Range of plug-in relays
LED for status display
Spring return pushbutton for testing contacts
Mechanical indication of relay status
No adjustments required for standard operation
Socket to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

7.2 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

China

Product details

RUM Series Universal Relays with LED and Faston Tabs

Range of plug-in relays
LED for status display
Spring return pushbutton for testing contacts
Mechanical indication of relay status
No adjustments required for standard operation
Socket to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in