E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Plug In Power Relay, 220V ac Coil, SPDT

RS Stock No.: 922-1631Brand: Schneider ElectricManufacturers Part No.: RXG11M7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

13mm

Coil Resistance

21000Ω

Coil Power

820mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

37.1mm

Better World Product (Find out more)

Yes

Height

30.6mm

Life

10000000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.37

€ 12.37 Each (ex VAT)

€ 14.72

€ 14.72 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 220V ac Coil, SPDT

€ 12.37

€ 12.37 Each (ex VAT)

€ 14.72

€ 14.72 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 220V ac Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

13mm

Coil Resistance

21000Ω

Coil Power

820mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

37.1mm

Better World Product (Find out more)

Yes

Height

30.6mm

Life

10000000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more