Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type E - French
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
PBT
Overall Height
71mm
Overall Width
71mm
Overall Depth
44mm
Overall Dimensions
71 x 71 x 44mm
Range
Odace
Number of Poles
2
Terminal Type
Screwless
Country of Origin
Spain
€ 6.92
€ 6.92 Each (ex VAT)
€ 8.23
€ 8.23 Each (inc. VAT)
1
€ 6.92
€ 6.92 Each (ex VAT)
€ 8.23
€ 8.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type E - French
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
PBT
Overall Height
71mm
Overall Width
71mm
Overall Depth
44mm
Overall Dimensions
71 x 71 x 44mm
Range
Odace
Number of Poles
2
Terminal Type
Screwless
Country of Origin
Spain