E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Zelio Series PLC Cable for Use with Zelio Logic 2

RS Stock No.: 469-2300Brand: Schneider ElectricManufacturers Part No.: SR2CBL01Distrelec Article No.: 30308248
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Cable

Series

Zelio

For Use With

Zelio Logic 2

Cable Length

3m

Termination

Plug-In

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30308248

Country of Origin

France

Product details

Schneider Electrics PC Connecting Cable - For Smart Relay Zelio Logic

Schneider Electrics PC connecting cable is predominantly used with Zelio Logic smart relays, it's used to connect the relays to the PC. Zelio Logic provides users with a real alternative to a solution based on cabled logic or specific cards.

Features & Benefits

• Schneider's PC connecting cable is compatible with Windows 200 or XP
• 3m in length
• To be used with Zelio Soft software
• Connection type for 615-2365 is a USB, the connection type for 469-2300 is SUB-D 9

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

€ 154.19

€ 154.19 Each (ex VAT)

€ 183.49

€ 183.49 Each (inc. VAT)

Schneider Electric Zelio Series PLC Cable for Use with Zelio Logic 2

€ 154.19

€ 154.19 Each (ex VAT)

€ 183.49

€ 183.49 Each (inc. VAT)

Schneider Electric Zelio Series PLC Cable for Use with Zelio Logic 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 154.19
5 - 9€ 150.30
10+€ 147.80
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Cable

Series

Zelio

For Use With

Zelio Logic 2

Cable Length

3m

Termination

Plug-In

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30308248

Country of Origin

France

Product details

Schneider Electrics PC Connecting Cable - For Smart Relay Zelio Logic

Schneider Electrics PC connecting cable is predominantly used with Zelio Logic smart relays, it's used to connect the relays to the PC. Zelio Logic provides users with a real alternative to a solution based on cabled logic or specific cards.

Features & Benefits

• Schneider's PC connecting cable is compatible with Windows 200 or XP
• 3m in length
• To be used with Zelio Soft software
• Connection type for 615-2365 is a USB, the connection type for 469-2300 is SUB-D 9

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: