Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 179-9449Brand: Schneider ElectricManufacturers Part No.: SSM1A120BD
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Range

Zelio Relay

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

SSM1

Dimensions

22.5 x 97.7 x 98.8mm

Maximum Operating Temperature

+80°C

Depth

97.7mm

Operating Temperature Range

-40 → +80°C

Height

98.8mm

Minimum Operating Temperature

-40°C

Off State Leakage Current

10 mA

Length

22.5mm

Standards Met

CE, CSA, UL

Special Features

Single Phase Relay

Capacitance

8pF

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

P.O.A.

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Range

Zelio Relay

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

SSM1

Dimensions

22.5 x 97.7 x 98.8mm

Maximum Operating Temperature

+80°C

Depth

97.7mm

Operating Temperature Range

-40 → +80°C

Height

98.8mm

Minimum Operating Temperature

-40°C

Off State Leakage Current

10 mA

Length

22.5mm

Standards Met

CE, CSA, UL

Special Features

Single Phase Relay

Capacitance

8pF

Country of Origin

Mexico