E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Modicon M221 Series PLC CPU, 100 → 240 V ac Supply, Digital Output, 14-Input, Discrete Input

RS Stock No.: 806-6828Brand: Schneider ElectricManufacturers Part No.: TM221CE24RDistrelec Article No.: 30112085
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M221

Number of Inputs

14

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Digital Inputs

14

Number of Outputs

10

Network Type

Ethernet

Kit Included

Yes

Interface

RS232, RS485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

110mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Memory

256 kB

Programming Interface

Mini USB

Width

90mm

Minimum Operating Temperature

-10°C

Standards Met

CSA, UL

Dimensions

110 x 70 x 90 mm

Battery Backup

Yes

Country of Origin

Taiwan, Province Of China

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

€ 656.41

€ 656.41 Each (ex VAT)

€ 781.13

€ 781.13 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, 100 → 240 V ac Supply, Digital Output, 14-Input, Discrete Input

€ 656.41

€ 656.41 Each (ex VAT)

€ 781.13

€ 781.13 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, 100 → 240 V ac Supply, Digital Output, 14-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Modicon M221

Number of Inputs

14

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Digital Inputs

14

Number of Outputs

10

Network Type

Ethernet

Kit Included

Yes

Interface

RS232, RS485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

110mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Memory

256 kB

Programming Interface

Mini USB

Width

90mm

Minimum Operating Temperature

-10°C

Standards Met

CSA, UL

Dimensions

110 x 70 x 90 mm

Battery Backup

Yes

Country of Origin

Taiwan, Province Of China

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.