Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input

RS Stock No.: 201-1450Brand: Schneider ElectricManufacturers Part No.: TM262L10MESE8T
brand-logo

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Communication Port Type

Ethernet IP/Modbus TCP, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Memory

32 MB for program RAM, 32 MB for OS/website RAM, 192 MB for system memory RAM<BR/>, 1 GB built-in flash backup

Program Capacity

32 MB

Depth

90mm

Minimum Operating Temperature

-20°C

Length

125mm

Width

100mm

Mounting Type

Rail, Plate, Panel

Output Current

500 mA

Dimensions

100 x 90 x 125 mm

Maximum Operating Temperature

-60°C

Standards Met

CE, CSA, cULus, EAC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,777.22

€ 1,777.22 Each (ex VAT)

€ 2,114.89

€ 2,114.89 Each (inc. VAT)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input

€ 1,777.22

€ 1,777.22 Each (ex VAT)

€ 2,114.89

€ 2,114.89 Each (inc. VAT)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Communication Port Type

Ethernet IP/Modbus TCP, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Memory

32 MB for program RAM, 32 MB for OS/website RAM, 192 MB for system memory RAM<BR/>, 1 GB built-in flash backup

Program Capacity

32 MB

Depth

90mm

Minimum Operating Temperature

-20°C

Length

125mm

Width

100mm

Mounting Type

Rail, Plate, Panel

Output Current

500 mA

Dimensions

100 x 90 x 125 mm

Maximum Operating Temperature

-60°C

Standards Met

CE, CSA, cULus, EAC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more