E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric TeSys Island DOL Starter, DOL, 5.5 kW, 690 V ac, 1, 3 Phase, IP20

RS Stock No.: 204-8286Brand: Schneider ElectricManufacturers Part No.: TPRSS009
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

5.5 kW

Range

TeSys Island

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

1, 3

Current Rating

9 A, 15 A

IP Rating

IP20

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

116mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

115mm

Better World Verification

Green Premium

Mounting Type

Horizontal Mount, Vertical Mount

Series

TPRSS

Country of Origin

France

Stock information temporarily unavailable.

€ 143.85

€ 143.85 Each (ex VAT)

€ 171.18

€ 171.18 Each (inc. VAT)

Schneider Electric TeSys Island DOL Starter, DOL, 5.5 kW, 690 V ac, 1, 3 Phase, IP20

€ 143.85

€ 143.85 Each (ex VAT)

€ 171.18

€ 171.18 Each (inc. VAT)

Schneider Electric TeSys Island DOL Starter, DOL, 5.5 kW, 690 V ac, 1, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

5.5 kW

Range

TeSys Island

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

1, 3

Current Rating

9 A, 15 A

IP Rating

IP20

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

116mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

115mm

Better World Verification

Green Premium

Mounting Type

Horizontal Mount, Vertical Mount

Series

TPRSS

Country of Origin

France