E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric TeSys Island DOL Starter, DOL, 18.5 kW, 480 V, 690 V, 1, 3 Phase, IP20

RS Stock No.: 204-8282Brand: Schneider ElectricManufacturers Part No.: TPRST038
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

18.5 kW

Range

TeSys Island

Motor Starter Type

DOL

Voltage Rating

480 V, 690 V

Phase

1, 3

Current Rating

38 A, 40 A

IP Rating

IP20

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

121mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

115mm

Better World Verification

Green Premium

Mounting Type

Horizontal Mount, Vertical Mount

Series

TPRST

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 238.56

€ 238.56 Each (ex VAT)

€ 283.89

€ 283.89 Each (inc. VAT)

Schneider Electric TeSys Island DOL Starter, DOL, 18.5 kW, 480 V, 690 V, 1, 3 Phase, IP20

€ 238.56

€ 238.56 Each (ex VAT)

€ 283.89

€ 283.89 Each (inc. VAT)

Schneider Electric TeSys Island DOL Starter, DOL, 18.5 kW, 480 V, 690 V, 1, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

18.5 kW

Range

TeSys Island

Motor Starter Type

DOL

Voltage Rating

480 V, 690 V

Phase

1, 3

Current Rating

38 A, 40 A

IP Rating

IP20

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

121mm

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

115mm

Better World Verification

Green Premium

Mounting Type

Horizontal Mount, Vertical Mount

Series

TPRST

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more