E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 10A Maximum Current, 4kW Power Rating, IP55

RS Stock No.: 433-7621Brand: Schneider ElectricManufacturers Part No.: VCFN12GE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

10A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

4kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

Mini- VARIO

Range

TeSys

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole

Stock information temporarily unavailable.

€ 75.10

€ 75.10 Each (ex VAT)

€ 89.37

€ 89.37 Each (inc. VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 10A Maximum Current, 4kW Power Rating, IP55

€ 75.10

€ 75.10 Each (ex VAT)

€ 89.37

€ 89.37 Each (inc. VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 10A Maximum Current, 4kW Power Rating, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

10A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

4kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

Mini- VARIO

Range

TeSys

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Product (Find out more)

Yes

Depth

106mm

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole