Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP55
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Range
TeSys
Series
VARIO
Switch Rating
8kV
Length
131mm
Width
82.5mm
Better World Product (Find out more)
Yes
Depth
106mm
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic
Product details
VCFN Enclosed Switch Disconnector
IP65 Rated
3 pole
€ 85.54
€ 85.54 Each (ex VAT)
€ 101.79
€ 101.79 Each (inc. VAT)
1
€ 85.54
€ 85.54 Each (ex VAT)
€ 101.79
€ 101.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP55
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Range
TeSys
Series
VARIO
Switch Rating
8kV
Length
131mm
Width
82.5mm
Better World Product (Find out more)
Yes
Depth
106mm
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic
Product details
VCFN Enclosed Switch Disconnector
IP65 Rated
3 pole