Technical Document
Specifications
Brand
Schneider ElectricConnector Type
Socket
Gender
Female
Number Of Ways
8
Mounting Type
Panel Mount
Termination Method
Socket
Series
Actassi
Country of Origin
France
Stock information temporarily unavailable.
€ 312.84
€ 312.84 Each (ex VAT)
€ 372.28
€ 372.28 Each (inc. VAT)
Schneider Electric Female Telephone Connector, Actassi, 8 Way Socket Termination
1
€ 312.84
€ 312.84 Each (ex VAT)
€ 372.28
€ 372.28 Each (inc. VAT)
Schneider Electric Female Telephone Connector, Actassi, 8 Way Socket Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricConnector Type
Socket
Gender
Female
Number Of Ways
8
Mounting Type
Panel Mount
Termination Method
Socket
Series
Actassi
Country of Origin
France