Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Interlock Shroud
Series
TeSys VLS
Colour
Black
IP Rating
IP20
Length
140mm
Stock information temporarily unavailable.
€ 143.33
€ 143.33 Each (ex VAT)
€ 170.56
€ 170.56 Each (inc. VAT)
Schneider Electric Tesys VLS Interlock Shroud
1
€ 143.33
€ 143.33 Each (ex VAT)
€ 170.56
€ 170.56 Each (inc. VAT)
Schneider Electric Tesys VLS Interlock Shroud
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Interlock Shroud
Series
TeSys VLS
Colour
Black
IP Rating
IP20
Length
140mm