E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Brake Module, 0.16 kW

RS Stock No.: 221-0042Brand: Schneider ElectricManufacturers Part No.: VW3A7731
brand-logo
View all in Brake Modules

Technical Document

Specifications

Power Rating

0.16 kW

IP Rating

IP20

Enclosure Length

345 mm

Enclosure Length

345mm

Enclosure Width

105 mm

Enclosure Width

105mm

Enclosure Depth

100 mm

Enclosure Depth

100mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 235.63

€ 235.63 Each (ex VAT)

€ 280.40

€ 280.40 Each (inc. VAT)

Schneider Electric Brake Module, 0.16 kW

€ 235.63

€ 235.63 Each (ex VAT)

€ 280.40

€ 280.40 Each (inc. VAT)

Schneider Electric Brake Module, 0.16 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.16 kW

IP Rating

IP20

Enclosure Length

345 mm

Enclosure Length

345mm

Enclosure Width

105 mm

Enclosure Width

105mm

Enclosure Depth

100 mm

Enclosure Depth

100mm

Country of Origin

Germany