Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, TeSys VZ7

RS Stock No.: 257-3752Brand: Schneider ElectricManufacturers Part No.: VZ7Distrelec Article No.: 30423508
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

TeSys

Series

VZ7

Terminal Type

Screw

Pole and Throw Configuration

DP

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Distrelec Product Id

30423508

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors

You may be interested in
Stock information temporarily unavailable.

€ 33.39

€ 33.39 Each (ex VAT)

€ 39.73

€ 39.73 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, TeSys VZ7

€ 33.39

€ 33.39 Each (ex VAT)

€ 39.73

€ 39.73 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, TeSys VZ7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 33.39
15 - 24€ 31.90
25+€ 31.04
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

TeSys

Series

VZ7

Terminal Type

Screw

Pole and Throw Configuration

DP

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Distrelec Product Id

30423508

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors

You may be interested in