Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Marking
I/O
Push Button Colour
Green, Red
Push Button Material
Polycarbonate
Enclosure Colour
Grey
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
74mm
Width
68mm
Depth
66mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Maximum DC Voltage
600V
Terminal Type
Screw
Maximum AC Voltage
600V
Country of Origin
France
Product details
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
IP65 rated
Double insulated
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
€ 78.52
€ 78.52 Each (ex VAT)
€ 93.44
€ 93.44 Each (inc. VAT)
1
€ 78.52
€ 78.52 Each (ex VAT)
€ 93.44
€ 93.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Marking
I/O
Push Button Colour
Green, Red
Push Button Material
Polycarbonate
Enclosure Colour
Grey
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
74mm
Width
68mm
Depth
66mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Maximum DC Voltage
600V
Terminal Type
Screw
Maximum AC Voltage
600V
Country of Origin
France
Product details
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
IP65 rated
Double insulated
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.