Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22mm Diameter

RS Stock No.: 314-839Brand: Schneider ElectricManufacturers Part No.: XALG05
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XALG

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Black

Enclosure Marking

None

Enclosure Material

Plastic

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Plastic Ccontrol Station Enclosures XAL G for Severe Environments

Plastic control station enclosures XAL G are designed for use in severe environments (dirty, dusty or humid atmospheres). They ensure an increased degree of protection (IP 66, IP 69K) against the penetration of solid bodies and liquids and a high level of protection against heat and chemical products (acids, solvents, oils, alkaline substances).

Available with one, two, three, four or five Ø 22 mm cut-outs
An anti-rotation plate is not required when mounting selector/key switches or Emergency stop mushroom heads: a notch incorporated in each cut-out fulfils this function
The smooth and uniform surface of the lids simplifies cleaning of the installed control station
The lid is secured to the base with four, captive stainless steel screws

Stock information temporarily unavailable.

€ 82.56

€ 82.56 Each (ex VAT)

€ 98.25

€ 98.25 Each (inc. VAT)

Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22mm Diameter

€ 82.56

€ 82.56 Each (ex VAT)

€ 98.25

€ 98.25 Each (inc. VAT)

Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XALG

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Black

Enclosure Marking

None

Enclosure Material

Plastic

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Plastic Ccontrol Station Enclosures XAL G for Severe Environments

Plastic control station enclosures XAL G are designed for use in severe environments (dirty, dusty or humid atmospheres). They ensure an increased degree of protection (IP 66, IP 69K) against the penetration of solid bodies and liquids and a high level of protection against heat and chemical products (acids, solvents, oils, alkaline substances).

Available with one, two, three, four or five Ø 22 mm cut-outs
An anti-rotation plate is not required when mounting selector/key switches or Emergency stop mushroom heads: a notch incorporated in each cut-out fulfils this function
The smooth and uniform surface of the lids simplifies cleaning of the installed control station
The lid is secured to the base with four, captive stainless steel screws