E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 305-1512Brand: Schneider ElectricManufacturers Part No.: XB2BC51
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Mushroom

Manufacturer Part No.

XB2BC51

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Mushroom

Manufacturer Part No.

XB2BC51

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V