Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 742-8868Brand: Schneider ElectricManufacturers Part No.: XB2BJ21C
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Selector Switch (China Certified)

2-position, spring return
1 N/O contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O and N/C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Selector Switch - 2 Positions

P.O.A.

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Selector Switch (China Certified)

2-position, spring return
1 N/O contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O and N/C