Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 609-5363Brand: Schneider ElectricManufacturers Part No.: XB4BD25EX
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Number Of Positions

2

Terminal Type

Screw

Actuator Type

Handle, Stay Put

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Hazardous Area Certification

ATEX

Country of Origin

France

Stock information temporarily unavailable.

€ 103.73

€ 103.73 Each (ex VAT)

€ 123.44

€ 123.44 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions

€ 103.73

€ 103.73 Each (ex VAT)

€ 123.44

€ 123.44 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Number Of Positions

2

Terminal Type

Screw

Actuator Type

Handle, Stay Put

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Hazardous Area Certification

ATEX

Country of Origin

France