Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Key Switch Selector Switch - (SPST) 22.5mm Cutout Diameter 2 Positions

RS Stock No.: 428-973Brand: Schneider ElectricManufacturers Part No.: XB4BG2320
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key Switch

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69, IP69K

Cutout Diameter

22.5mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

€ 156.77

€ 156.77 Each (ex VAT)

€ 186.56

€ 186.56 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch - (SPST) 22.5mm Cutout Diameter 2 Positions

€ 156.77

€ 156.77 Each (ex VAT)

€ 186.56

€ 186.56 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch - (SPST) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key Switch

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69, IP69K

Cutout Diameter

22.5mm

Illuminated

No

Country of Origin

France