E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

RS Stock No.: 372-9108Brand: Schneider ElectricManufacturers Part No.: XB4BW33B5Distrelec Article No.: 13512330
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW33B5

Distrelec Product Id

13512330

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Stock information temporarily unavailable.

€ 52.96

€ 52.96 Each (ex VAT)

€ 63.02

€ 63.02 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

€ 52.96

€ 52.96 Each (ex VAT)

€ 63.02

€ 63.02 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW33B5

Distrelec Product Id

13512330

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France