E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K

RS Stock No.: 724-9574Brand: Schneider ElectricManufacturers Part No.: XB4BW73731G5Distrelec Article No.: 30302541
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black, Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66, IP69K

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal (Bezel)

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW73731G5

Distrelec Product Id

30302541

Maximum Operating Temperature

+70°C

Body Material

Chromium Plated Metal (Bezel)

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Country of Origin

France

Stock information temporarily unavailable.

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black, Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66, IP69K

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal (Bezel)

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW73731G5

Distrelec Product Id

30302541

Maximum Operating Temperature

+70°C

Body Material

Chromium Plated Metal (Bezel)

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Country of Origin

France