E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 609-6007Brand: Schneider ElectricManufacturers Part No.: XB5AA31Distrelec Article No.: 13512319
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Contact Material

Silver alloy (Ag/Ni)

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA31

Legend

(Blank)

Distrelec Product Id

13512319

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Contact Material

Silver alloy (Ag/Ni)

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA31

Legend

(Blank)

Distrelec Product Id

13512319

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Country of Origin

France