E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 815-1834Brand: Schneider ElectricManufacturers Part No.: XB5AA51Distrelec Article No.: 30302545
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA51

Distrelec Product Id

30302545

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XB5 AA pulse pushbuttons

XB5 series pulse push-buttons

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Stock information temporarily unavailable.

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST

€ 20.28

€ 20.28 Each (ex VAT)

€ 24.13

€ 24.13 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA51

Distrelec Product Id

30302545

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XB5 AA pulse pushbuttons

XB5 series pulse push-buttons

Approvals

UL, CSA, IEC, CE, JIS, NEMA