Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Key Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions

RS Stock No.: 276-2569Brand: Schneider ElectricManufacturers Part No.: XB5AG61C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

1NO

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

€ 72.12

€ 72.12 Each (ex VAT)

€ 85.82

€ 85.82 Each (inc. VAT)

Schneider Electric Key Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions

€ 72.12

€ 72.12 Each (ex VAT)

€ 85.82

€ 85.82 Each (inc. VAT)

Schneider Electric Key Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

1NO

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France