Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France
Stock information temporarily unavailable.
€ 79.35
€ 79.35 Each (ex VAT)
€ 94.43
€ 94.43 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
1
€ 79.35
€ 79.35 Each (ex VAT)
€ 94.43
€ 94.43 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France