Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, Harmony XB5, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 24V ac/dc

RS Stock No.: 609-6265Brand: Schneider ElectricManufacturers Part No.: XB5AVB5Distrelec Article No.: 13512337
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Orange

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512337

Product details

Schneider Electric Harmony XB5 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.

Features and Benefits:

• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector

Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes

Stock information temporarily unavailable.

€ 24.80

€ 24.80 Each (ex VAT)

€ 29.51

€ 29.51 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 24V ac/dc

€ 24.80

€ 24.80 Each (ex VAT)

€ 29.51

€ 29.51 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Orange

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512337

Product details

Schneider Electric Harmony XB5 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.

Features and Benefits:

• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector

Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes