Schneider Electric Harmony XB5 Hour Meter, 5 Digit Mechanical, 240 V ac

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240 V ac
Count Mode
Hours
Display Type
Mechanical
Function
Hour Meter
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Flush Mount
Count Direction
Up
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Display Range
0 → 9999.9
Maximum Temperature
+70°C
Approvals
CE, UL
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Measurement Range
0 → 9999.9
Series
Harmony XB5
Weight
45g
Depth
60mm
Meter Type
Mechanical
Distrelec Product Id
30302575
Country of Origin
Germany
€ 275.02
€ 275.02 Each (ex VAT)
€ 327.27
€ 327.27 Each (inc. VAT)
1
€ 275.02
€ 275.02 Each (ex VAT)
€ 327.27
€ 327.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240 V ac
Count Mode
Hours
Display Type
Mechanical
Function
Hour Meter
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Flush Mount
Count Direction
Up
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Display Range
0 → 9999.9
Maximum Temperature
+70°C
Approvals
CE, UL
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Measurement Range
0 → 9999.9
Series
Harmony XB5
Weight
45g
Depth
60mm
Meter Type
Mechanical
Distrelec Product Id
30302575
Country of Origin
Germany