Schneider Electric Key Selector Switch - (2NO) 30mm Cutout Diameter 3 Positions

RS Stock No.: 276-2654Brand: Schneider ElectricManufacturers Part No.: XB5FG33C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

2NO

IP Rating

IP66, IP67

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

Schneider Electric Key Selector Switch - (2NO) 30mm Cutout Diameter 3 Positions

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

Schneider Electric Key Selector Switch - (2NO) 30mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

2NO

IP Rating

IP66, IP67

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France