Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, Panel Mount Yellow LED Control station indicator, 16mm Cutout, IP65, 24 V ac/dc

RS Stock No.: 373-1050Brand: Schneider ElectricManufacturers Part No.: XB6AV5BB
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Panel Mount Yellow LED Control station indicator, 16mm Cutout, IP65, 24 V ac/dc

P.O.A.

Schneider Electric, Panel Mount Yellow LED Control station indicator, 16mm Cutout, IP65, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA