Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65

RS Stock No.: 817-2853Brand: Schneider ElectricManufacturers Part No.: XB6CF3B5B
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Square

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6CF3B5B

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

240V

Country of Origin

Morocco

Product details

Illuminated Pushbuttons - Flush, Maintained

XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs
Illuminated
Flush, maintained operator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 32.05

€ 32.05 Each (ex VAT)

€ 38.14

€ 38.14 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65

€ 32.05

€ 32.05 Each (ex VAT)

€ 38.14

€ 38.14 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Square

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6CF3B5B

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

240V

Country of Origin

Morocco

Product details

Illuminated Pushbuttons - Flush, Maintained

XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs
Illuminated
Flush, maintained operator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more