E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

RS Stock No.: 610-2310Brand: Schneider ElectricManufacturers Part No.: XB6EDF8B2P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6E

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF8B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED

Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6E

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF8B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED

Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection