E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 7.5 in, LCD Display

RS Stock No.: 617-2820Brand: Schneider ElectricManufacturers Part No.: XBTGT4330
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT4330

Port Type

Ethernet, RS232, RS422, RS485

Processor Type

64 Bit RISC

Onboard Memory

32 MB

Supply Voltage

24 V dc

Dimensions

215 x 170 x 60 mm

Depth

60mm

Length

215mm

Display Size

7.5 in

Width

170mm

Display Colour

Colour

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 7.5 in, LCD Display

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 7.5 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT4330

Port Type

Ethernet, RS232, RS422, RS485

Processor Type

64 Bit RISC

Onboard Memory

32 MB

Supply Voltage

24 V dc

Dimensions

215 x 170 x 60 mm

Depth

60mm

Length

215mm

Display Size

7.5 in

Width

170mm

Display Colour

Colour