E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Backlit LCD HMI Panel, 1 port, 5 V dc Supply

RS Stock No.: 528-8441Brand: Schneider ElectricManufacturers Part No.: XBTR400
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT R

Display Type

LCD

Display Size

122 x 32 pixels

Display Resolution

122 x 32pixels

Display Colour

Colour

Number of Ports

1

Port Type

Ethernet, RS232, RS485

Backlighting

Yes

Supply Voltage

5 V dc

Hazardous Area Certification

ATEX

Dimensions

137 x 118 x 37 mm

Depth

37mm

Kit Included

Yes

Length

137mm

Width

118mm

Country of Origin

Indonesia

Product details

XBT-R400

Green back lighting
Powered by the host PLC
Modbus master, Uni-TE (Point to Point) protocols

Schneider Electric Magelis XBT-R

Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Backlit LCD HMI Panel, 1 port, 5 V dc Supply

P.O.A.

Schneider Electric Backlit LCD HMI Panel, 1 port, 5 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT R

Display Type

LCD

Display Size

122 x 32 pixels

Display Resolution

122 x 32pixels

Display Colour

Colour

Number of Ports

1

Port Type

Ethernet, RS232, RS485

Backlighting

Yes

Supply Voltage

5 V dc

Hazardous Area Certification

ATEX

Dimensions

137 x 118 x 37 mm

Depth

37mm

Kit Included

Yes

Length

137mm

Width

118mm

Country of Origin

Indonesia

Product details

XBT-R400

Green back lighting
Powered by the host PLC
Modbus master, Uni-TE (Point to Point) protocols

Schneider Electric Magelis XBT-R

Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.