Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply

RS Stock No.: 448-099Brand: Schneider ElectricManufacturers Part No.: XBTR410
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT R

Display Type

LCD

Display Size

122 x 32 pixels

Display Resolution

122 x 32pixels

Display Colour

Colour

Number of Ports

2

Port Type

RS232, RS485

Backlighting

Yes

Supply Voltage

24 V dc

Dimensions

137 x 118 x 37 mm

Depth

37mm

Kit Included

Yes

Length

137mm

Width

118mm

Country of Origin

France

Product details

XBTR series terminals with alphanumeric display

Magelis XBT R compact terminals are used to display messages and variables.
20-character, 4-line display.
Entry is via 12 static re-legendable keys with dual functionality, number entry, 2 dynamic function keys and 6 service keys.
Communication protocols can be downloaded; Uni-telway, Modbus.
The various keys are used to modify variables, control equipment and navigate within the user application interface.
Models equipped with a printer connection can print warning messages.
Compatible with most controllers. (Twido, Nano, TSX Micro, Premium).

Schneider Electric Magelis XBT-N

Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply

P.O.A.

Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT R

Display Type

LCD

Display Size

122 x 32 pixels

Display Resolution

122 x 32pixels

Display Colour

Colour

Number of Ports

2

Port Type

RS232, RS485

Backlighting

Yes

Supply Voltage

24 V dc

Dimensions

137 x 118 x 37 mm

Depth

37mm

Kit Included

Yes

Length

137mm

Width

118mm

Country of Origin

France

Product details

XBTR series terminals with alphanumeric display

Magelis XBT R compact terminals are used to display messages and variables.
20-character, 4-line display.
Entry is via 12 static re-legendable keys with dual functionality, number entry, 2 dynamic function keys and 6 service keys.
Communication protocols can be downloaded; Uni-telway, Modbus.
The various keys are used to modify variables, control equipment and navigate within the user application interface.
Models equipped with a printer connection can print warning messages.
Compatible with most controllers. (Twido, Nano, TSX Micro, Premium).

Schneider Electric Magelis XBT-N

Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.