E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC

RS Stock No.: 666-4962Brand: Schneider ElectricManufacturers Part No.: XCSDMC5905EX
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Thermoplastic

Actuator Type

Magnetic

Auxiliary Contacts

NO

IP Rating

IP66, IP67

Depth

7mm

Width

16mm

Length

51mm

Number of Approach Directions

3

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC

P.O.A.

Schneider Electric Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Thermoplastic

Actuator Type

Magnetic

Auxiliary Contacts

NO

IP Rating

IP66, IP67

Depth

7mm

Width

16mm

Length

51mm

Number of Approach Directions

3