Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3

RS Stock No.: 537-5343Brand: Schneider ElectricManufacturers Part No.: XPEB611
brand-logo
View all in Foot Switches

Technical Document

Specifications

Contact Configuration

2NO/2NC

Series

Harmony XPEA

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

141mm

Length

282mm

Country of Origin

France

Product details

Schneider Electric Footswitches - XPE Range

A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Features & Benefits

  • Large surface area of pedal assures stability of foot and provides operator comfort

  • High and wide protective cover accommodates large sizes and safety boots

  • Can be fixed to the floor or on a support for improved stability

  • Approvals - U/CSA

  • Schneider Electrics XPE range of industrial footswitches are robust

  • A great feature of this range of foot switches is that they allow the operator greater freedom of movement

  • Available with or without trigger mechanism in 1 or 2 step configurations

  • The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

  • Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

  • The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Stock information temporarily unavailable.

€ 212.95

€ 212.95 Each (ex VAT)

€ 253.41

€ 253.41 Each (inc. VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3

€ 212.95

€ 212.95 Each (ex VAT)

€ 253.41

€ 253.41 Each (inc. VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

2NO/2NC

Series

Harmony XPEA

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

141mm

Length

282mm

Country of Origin

France

Product details

Schneider Electric Footswitches - XPE Range

A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Features & Benefits

  • Large surface area of pedal assures stability of foot and provides operator comfort

  • High and wide protective cover accommodates large sizes and safety boots

  • Can be fixed to the floor or on a support for improved stability

  • Approvals - U/CSA

  • Schneider Electrics XPE range of industrial footswitches are robust

  • A great feature of this range of foot switches is that they allow the operator greater freedom of movement

  • Available with or without trigger mechanism in 1 or 2 step configurations

  • The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed

  • Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines

  • The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)