Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Preventa XPS AK Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V

RS Stock No.: 422-5152Brand: Schneider ElectricManufacturers Part No.: XPSAK311144
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Width

45mm

Series

XPS AK

Depth

114mm

Length

99mm

Performance Level

e

Stock information temporarily unavailable.

€ 279.95

€ 279.95 Each (ex VAT)

€ 333.14

€ 333.14 Each (inc. VAT)

Schneider Electric Preventa XPS AK Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V

€ 279.95

€ 279.95 Each (ex VAT)

€ 333.14

€ 333.14 Each (inc. VAT)

Schneider Electric Preventa XPS AK Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Preventa

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Width

45mm

Series

XPS AK

Depth

114mm

Length

99mm

Performance Level

e