E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24 V dc, 240V ac, 7 Safety Contacts

RS Stock No.: 447-4528Brand: Schneider ElectricManufacturers Part No.: XPSAR371144
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 V dc, 240V ac

Number of Channels

1, 2

Safety Contacts

7

Function

Light Beam/Curtain

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AR

Width

99mm

Depth

114mm

Performance Level

e

Length

99mm

Product details

Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.

Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.

XPSAR Features.

  • Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output

  • 4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module

  • Monitoring of the start button or automatic starting

  • 24Vdc option incorporated for each supply voltage version

  • Compact 90mm housing

  • Can be used to monitor type 4 safety light curtains with semi-conductor outputs according to EN61496-01

  • Where the letter 'P' appears at the end of the part number this indicates that the product has removable terminal blocks

XPSAR Relay Module Applications.

All possible dangerous machinery needing protection for the machine and the operator.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

Approvals

BG, UL, CSA

Standards

IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24 V dc, 240V ac, 7 Safety Contacts

P.O.A.

Schneider Electric Single/Dual-Channel Light Beam/Curtain Safety Relay, 24 V dc, 240V ac, 7 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc, 240V ac

Number of Channels

1, 2

Safety Contacts

7

Function

Light Beam/Curtain

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AR

Width

99mm

Depth

114mm

Performance Level

e

Length

99mm

Product details

Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.

Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.

XPSAR Features.

  • Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output

  • 4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module

  • Monitoring of the start button or automatic starting

  • 24Vdc option incorporated for each supply voltage version

  • Compact 90mm housing

  • Can be used to monitor type 4 safety light curtains with semi-conductor outputs according to EN61496-01

  • Where the letter 'P' appears at the end of the part number this indicates that the product has removable terminal blocks

XPSAR Relay Module Applications.

All possible dangerous machinery needing protection for the machine and the operator.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

Approvals

BG, UL, CSA

Standards

IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088