Schneider Electric XPSBAT Series Safety Module, 2 Safety Inputs, 3 Safety Outputs, 4 → 24 V

RS Stock No.: 256-4857Brand: Schneider ElectricManufacturers Part No.: XPSBAT12A1AC
brand-logo

Technical Document

Specifications

Series

XPSBAT

Number of Safety Inputs

2

Number of Safety Outputs

3

Display Type

No Display

Supply Voltage

4 → 24 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 575.49

€ 575.49 Each (ex VAT)

€ 684.83

€ 684.83 Each (inc. VAT)

Schneider Electric XPSBAT Series Safety Module, 2 Safety Inputs, 3 Safety Outputs, 4 → 24 V

€ 575.49

€ 575.49 Each (ex VAT)

€ 684.83

€ 684.83 Each (inc. VAT)

Schneider Electric XPSBAT Series Safety Module, 2 Safety Inputs, 3 Safety Outputs, 4 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XPSBAT

Number of Safety Inputs

2

Number of Safety Outputs

3

Display Type

No Display

Supply Voltage

4 → 24 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia