Schneider Electric Preventa XPSMCM Series Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

RS Stock No.: 111-3509Brand: Schneider ElectricManufacturers Part No.: XPSMCMCP0802
brand-logo

Technical Document

Specifications

Range

Preventa

Series

XPSMCM

Number of I/O

18

Number of Safety Inputs

8

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

Ethernet IP, Modbus TCP, USB

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

400 mA

Contact Voltage Rating

24 V dc

Terminal Type

Screw

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20

Dimensions

22.5 x 99 x 114.5 mm

Length

22.5mm

Depth

114.5mm

Width

99mm

Product details

Preventa Modular Safety Controller, XPSMCM

The Preventa modular safety controller XPSMCM is designed to monitor a safety configuration and can be configured using the software SoSafe Configurable. The safety controller CPU is also usable as a standalone device or able to be connected to any of the expansion units of the XPSMCM system. These include I/O expansion, relay output, communication expansion, speed monitoring and non-safe fieldbus communication modules. It has a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Optional configuration memory card (stock no. 111-3519 sold separately)
Log file containing the last 5 configuration modifications in chronological order, with date of modification
24 terminals compact red housing, 22.5 x 99 x 114.5 mm
Connection with other expansion modules via the expansion bus connector (stock no. 111-3503, sold separately)
Mini USB 2.0 connector for configuration
8 safety digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs
SILCL 3 conforming to IEC 62061
Type 4 conforming to EN/IEC 61496-1
Can reach PLe conforming to EN/ISO 13849-1
Can reach category 4 conforming to EN/ISO 13849-1
Green Premium Product
RoHS compliant

Application Information

The XPSMCM is suitable for speed monitoring, enabling switches, safety mats, two-hand control, magnetic switches, foot switches, light curtains and E-stops.

Approvals

CE, cULus, TUV.

Standards

EN/IEC 61496-1, EN/IEC 61508, EN/IEC 61800-5-1, EN/ISO 13849-1, IEC 62061.

Stock information temporarily unavailable.

€ 600.08

€ 600.08 Each (ex VAT)

€ 714.10

€ 714.10 Each (inc. VAT)

Schneider Electric Preventa XPSMCM Series Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc

€ 600.08

€ 600.08 Each (ex VAT)

€ 714.10

€ 714.10 Each (inc. VAT)

Schneider Electric Preventa XPSMCM Series Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

Preventa

Series

XPSMCM

Number of I/O

18

Number of Safety Inputs

8

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

Ethernet IP, Modbus TCP, USB

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

400 mA

Contact Voltage Rating

24 V dc

Terminal Type

Screw

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20

Dimensions

22.5 x 99 x 114.5 mm

Length

22.5mm

Depth

114.5mm

Width

99mm

Product details

Preventa Modular Safety Controller, XPSMCM

The Preventa modular safety controller XPSMCM is designed to monitor a safety configuration and can be configured using the software SoSafe Configurable. The safety controller CPU is also usable as a standalone device or able to be connected to any of the expansion units of the XPSMCM system. These include I/O expansion, relay output, communication expansion, speed monitoring and non-safe fieldbus communication modules. It has a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Optional configuration memory card (stock no. 111-3519 sold separately)
Log file containing the last 5 configuration modifications in chronological order, with date of modification
24 terminals compact red housing, 22.5 x 99 x 114.5 mm
Connection with other expansion modules via the expansion bus connector (stock no. 111-3503, sold separately)
Mini USB 2.0 connector for configuration
8 safety digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs
SILCL 3 conforming to IEC 62061
Type 4 conforming to EN/IEC 61496-1
Can reach PLe conforming to EN/ISO 13849-1
Can reach category 4 conforming to EN/ISO 13849-1
Green Premium Product
RoHS compliant

Application Information

The XPSMCM is suitable for speed monitoring, enabling switches, safety mats, two-hand control, magnetic switches, foot switches, light curtains and E-stops.

Approvals

CE, cULus, TUV.

Standards

EN/IEC 61496-1, EN/IEC 61508, EN/IEC 61800-5-1, EN/ISO 13849-1, IEC 62061.