Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Preventa XPS PVK Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 125-1099Brand: Schneider ElectricManufacturers Part No.: XPSPVK1184
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Better World Product (Find out more)

Yes

Series

XPS PVK

Better World Verification

Green Premium

Performance Level

e

Product details

XPS Safety Monitoring Relay

Professional range of Schneider Electric safety monitoring relays from the Preventa range. The relays incorporate a manual reset and screw terminals. Designed for dynamic monitoring of double bodies solenoid valves. All models are highly reliable and excellent quality.

Manual reset
Screw terminals

Stock information temporarily unavailable.

€ 1,322.17

€ 1,322.17 Each (ex VAT)

€ 1,573.38

€ 1,573.38 Each (inc. VAT)

Schneider Electric Preventa XPS PVK Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

€ 1,322.17

€ 1,322.17 Each (ex VAT)

€ 1,573.38

€ 1,573.38 Each (inc. VAT)

Schneider Electric Preventa XPS PVK Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Better World Product (Find out more)

Yes

Series

XPS PVK

Better World Verification

Green Premium

Performance Level

e

Product details

XPS Safety Monitoring Relay

Professional range of Schneider Electric safety monitoring relays from the Preventa range. The relays incorporate a manual reset and screw terminals. Designed for dynamic monitoring of double bodies solenoid valves. All models are highly reliable and excellent quality.

Manual reset
Screw terminals