Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 5 Safety

RS Stock No.: 201-1496Brand: Schneider ElectricManufacturers Part No.: XPSUAF13AC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

5

Function

Emergency Stop

Auxiliary Contacts

4

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Depth

120mm

Better World Verification

Green Premium

Length

100mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 344.12

€ 344.12 Each (ex VAT)

€ 409.50

€ 409.50 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 5 Safety

€ 344.12

€ 344.12 Each (ex VAT)

€ 409.50

€ 409.50 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 5 Safety
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

5

Function

Emergency Stop

Auxiliary Contacts

4

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Depth

120mm

Better World Verification

Green Premium

Length

100mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more