Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 3-Channel, 7 Safety Contacts

RS Stock No.: 200-6135Brand: Schneider ElectricManufacturers Part No.: XPSUAT13A3APDistrelec Article No.: 30397055
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

3

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CCC, CE, EAC, UL

Series

XPSU

Width

45mm

Depth

120mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Performance Level

e

Length

100mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 656.80

€ 656.80 Each (ex VAT)

€ 781.59

€ 781.59 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 3-Channel, 7 Safety Contacts

€ 656.80

€ 656.80 Each (ex VAT)

€ 781.59

€ 781.59 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, 3-Channel, 7 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

3

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CCC, CE, EAC, UL

Series

XPSU

Width

45mm

Depth

120mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Performance Level

e

Length

100mm

Country of Origin

Indonesia