Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, 3-Channel, 7

RS Stock No.: 200-6136Brand: Schneider ElectricManufacturers Part No.: XPSUAT33A3AP
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

48 → 240V ac/dc

Number of Channels

3

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

45mm

Depth

120mm

Length

100mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 723.94

€ 723.94 Each (ex VAT)

€ 861.49

€ 861.49 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, 3-Channel, 7

€ 723.94

€ 723.94 Each (ex VAT)

€ 861.49

€ 861.49 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, 3-Channel, 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

48 → 240V ac/dc

Number of Channels

3

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

45mm

Depth

120mm

Length

100mm

Country of Origin

Indonesia