Schneider Electric Harmony XVB Series Red Steady Beacon, 24 V ac/dc, Base Mount, LED Bulb, IP65

RS Stock No.: 609-0964Brand: Schneider ElectricManufacturers Part No.: XVBL0B4
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVB

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

Czech Republic

Product details

XVB Series - LED

High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 195.35

€ 195.35 Each (ex VAT)

€ 232.47

€ 232.47 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Steady Beacon, 24 V ac/dc, Base Mount, LED Bulb, IP65

€ 195.35

€ 195.35 Each (ex VAT)

€ 232.47

€ 232.47 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Steady Beacon, 24 V ac/dc, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 195.35
10 - 14€ 186.45
15+€ 181.26
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVB

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

Czech Republic

Product details

XVB Series - LED

High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more